Linear Voltage Regulators:
2 Products FoundView
Buyer
Engineer
Manufacturer
Fixed Output Voltage Nom
Output Type
No. of Outputs
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Voltage Nom
Output Voltage Min
Output Voltage Max
Input Voltage Min
Output Current
Input Voltage Max
Product Range
Max Output Current
Output Current Max
Linear Regulator Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY19.960 (CNY22.5548)250+ CNY18.950 (CNY21.4135)500+ CNY18.350 (CNY20.7355)2500+ CNY17.850 (CNY20.1705) | Min: 100 / Mult: 1 | 3.3V | Fixed | 1Outputs | 2.54V | 11V | 3.3V | 3.3V | 2.54V | 11V | 6.5V | 200mA | 65V | 3.3V 20mA Linear Voltage Regulators | 200mA | 200mA | TDFN | TDFN | 6Pins | Surface Mount | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.630 (CNY35.7419)10+ CNY23.970 (CNY27.0861)25+ CNY22.060 (CNY24.9278)100+ CNY19.960 (CNY22.5548)250+ CNY18.950 (CNY21.4135)More Pricing... | Min: 1 / Mult: 1 | - | Fixed | 1Outputs | - | - | 3.3V | 3.3V | 2.54V | 11V | 6.5V | - | 65V | 3.3V 20mA Linear Voltage Regulators | 200mA | 200mA | - | TDFN | 6Pins | Surface Mount | -40°C | 125°C |