Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5085ATT+T
Order Code2987371RL
Product Range3.3V 20mA Linear Voltage Regulators
Technical Datasheet
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY19.960 (CNY22.5548) |
250+ | CNY18.950 (CNY21.4135) |
500+ | CNY18.350 (CNY20.7355) |
2500+ | CNY17.850 (CNY20.1705) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,996.00 (CNY2,255.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5085ATT+T
Order Code2987371RL
Product Range3.3V 20mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom3.3V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min2.54V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max11V
Output Voltage Nom3.3V
Output Voltage Min2.54V
Output Voltage Max11V
Input Voltage Min6.5V
Output Current200mA
Input Voltage Max65V
Product Range3.3V 20mA Linear Voltage Regulators
Linear Regulator Case StyleTDFN
Max Output Current200mA
Output Current Max200mA
IC Case / PackageTDFN
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Max
11V
Output Current
200mA
Product Range
3.3V 20mA Linear Voltage Regulators
Max Output Current
200mA
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Fixed
Adjustable Output Voltage Min
2.54V
Adjustable Output Voltage Max
11V
Output Voltage Min
2.54V
Input Voltage Min
6.5V
Input Voltage Max
65V
Linear Regulator Case Style
TDFN
Output Current Max
200mA
No. of Pins
6Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907