Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.340 (CNY397.0142) |
| 10+ | CNY307.700 (CNY347.701) |
| 25+ | CNY292.580 (CNY330.6154) |
| 100+ | CNY271.860 (CNY307.2018) |
| 250+ | CNY259.480 (CNY293.2124) |
Product Information
Product Overview
HMC985ALP4KE is an absorptive voltage variable attenuator (VVA). It features two shunt-type attenuators which are controlled by two analogue voltages, Vctl1 and Vctl2. If the Vctl1 and Vctl2 pins are connected together it is possible to achieve the full analogue attenuation range with only a small degradation in input IP3 performance. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Typical application includes point-to-point radio, VSAT radio, test instrumentation, microwave sensors, military, ECM and radar.
- No external matching
- Insertion loss is 3.1dB (typ, 10 to 20GHz, TA = +25°C, test condition Vctl1 = Vctl2)
- Attenuation range is 30dB (typ, 10 to 20GHz, TA = +25°C, test condition Vctl1 = Vctl2)
- Input return loss is 13dB (typ, 10 to 40GHz, TA = +25°C, test condition Vctl1 = Vctl2)
- Output return loss is 13dB (typ, 10 to 40GHz, TA = +25°C)
- Input third order intercept (two-tone input power = 10dBm each tone) is 32dBm (typ)
- Excellent linearity is +32dB input IP3
- 24 lead QFN-EP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
40GHz
42dB
3.1dB
0V
QFN-EP
85°C
-
No SVHC (21-Jan-2025)
10GHz
Voltage Controlled Attenuator
-5V
32dBm
24Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate