Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.820 (CNY283.4266) |
| 10+ | CNY229.940 (CNY259.8322) |
| 25+ | CNY219.520 (CNY248.0576) |
| 100+ | CNY216.060 (CNY244.1478) |
| 250+ | CNY214.320 (CNY242.1816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.82 (CNY283.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC942LP4E
Order Code4030480
Technical Datasheet
Frequency Min25GHz
Frequency Max31GHz
Supply Voltage Min4V
Supply Voltage Max5V
RF IC Case StyleQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC942LP4E is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. The HMC942LP4E is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH ST M-64, point-to-point and VSAT radios, test instrumentation, military and space, sensors.
- Input frequency range from 12.5 to 15.0GHz (TA = +25°C, Vdd = +4.5V, +4dBm)
- Output frequency range from 25 to 30GHz (TA = +25°C, Vdd = +4.5V, +4dBm, 12.5 to 15.0GHz)
- Output power is 21dBm (typ, TA = +25°C, Vdd = +4.5V, +4dBm, 12.5 to 15.0GHz)
- Fo isolation (with respect to output level) is 55dBc (12.5 to 15.0GHz, TA = +25°C)
- Input return loss is 12dB (typ, TA = +25°C, Vdd = +4.5V, +4dBm)
- Output return loss is 12dB (typ, TA = +25°C, Vdd = +4.5V, +4dBm)
- Supply current (Idd1 & Idd2) is 214mA (typ, TA = +25°C, Vdd = +4.5V, +4dBm)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
25GHz
Supply Voltage Min
4V
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
31GHz
Supply Voltage Max
5V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001