Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.450 (CNY26.4985) |
10+ | CNY20.020 (CNY22.6226) |
25+ | CNY19.050 (CNY21.5265) |
50+ | CNY18.570 (CNY20.9841) |
100+ | CNY18.080 (CNY20.4304) |
250+ | CNY17.180 (CNY19.4134) |
500+ | CNY16.810 (CNY18.9953) |
1000+ | CNY16.440 (CNY18.5772) |
Product Information
Product Overview
The SI4356-B1A-FM is a pin-strap configurable low current standalone Sub-GHz Receiver with no external MCU control needed, the Si4356 provides a true plug-and-play receive option. Excellent sensitivity up to -113dBm allows for a longer operating range, while the low current consumption of 12mA active and 50nA standby provides for superior battery life. The Si4356 provides receive data as well as a system clock output for use by an external microcontroller or decoder.
- Pin configurable
- Receive sensitivity up to -113dBm
- 12mA Low RX Current
- 50nA Low standby current
- 120kbps maximum Data rate
- Automatic gain control (AGC)
- System clock output
- Low BOM
Applications
RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
315MHz
FSK, GFSK, OOK
120Kbps
1.8V
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
20Pins
85°C
-
No SVHC (17-Dec-2014)
917MHz
-113dBm
12mA
3.6V
QFN
-40°C
-
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate