Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY18.510 (CNY20.9163) |
250+ | CNY17.570 (CNY19.8541) |
500+ | CNY17.560 (CNY19.8428) |
1000+ | CNY17.550 (CNY19.8315) |
Product Information
Product Overview
BLUENRG-232N is an ultra low power (ULP) network coprocessor solution for Bluetooth® low energy applications. It embeds the STMicroelectronics’s state-of-the-art RF radio IPs combining unparalleled performance with extremely long battery lifetime. It is fully compliant with Bluetooth core specification version 5.2 and supports enhanced features such as state-of-the-art security, privacy, and extended packet length for faster data transfer upto 700kbps at application level. It is Bluetooth® 5.2 certified ensuring interoperability with the latest generation of smartphones and other host devices. The Bluetooth low energy stack runs on the embedded ARM Cortex-M0 core. It is used in applications such as watches, fitness, wellness and sports, consumer medical, security/proximity, remote control, home and industrial automation, assisted living, mobile phone peripherals, lighting, PC peripherals.
- Low-power radio performance, sleep current consumption down to 900nA
- Upto +8dBm programmable output power level (at antenna connector)
- Excellent RF link budget (upto 96dB), integrated DC-DC step-down converter and LDO regulators
- Upto 8 simultaneous connections handled
- Over-the-air firmware update is 2.5 times faster, LE secure connections
- Operating battery supply voltage from 1.7V to 3.6V
- Frequency range from 2400 to 2483.5MHz
- Frequency tolerance is ±50ppm maximum
- Operating ambient temperature range from -40°C to +105°C, QFN32 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Mbps
ARM Cortex-M0
2.4GHz
7.7mA
-
32Pins
QFN
15I/O's
8dBm
-88dBm
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
105°C
BlueNRG
-
No SVHC (21-Jan-2025)
GFSK
32bit
2.4835GHz
32MHz
QFN
1.7V
3.6V
15.1mA
SPI, UART
-
-40°C
-
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate