Print Page
Image is for illustrative purposes only. Please refer to product description.
4,290 In Stock
Need more?
4290 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY58.930 (CNY66.5909) |
25+ | CNY58.840 (CNY66.4892) |
50+ | CNY55.880 (CNY63.1444) |
100+ | CNY52.910 (CNY59.7883) |
250+ | CNY50.520 (CNY57.0876) |
500+ | CNY46.040 (CNY52.0252) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY589.30 (CNY665.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14682-00F08A92
Order Code3003686RL
Technical Datasheet
Data Rate-
Device CoreARM Cortex-M0
RF / IF Modulation-
Frequency Min2.4GHz
Data Bus Width32bit
Frequency Max2.4835GHz
Operating Frequency Max96MHz
Receiving Current3.1mA
RF IC Case StyleaQFN
Program Memory Size8MB
No. of Pins60Pins
Supply Voltage Min1.7V
IC Case / PackageAQFN
Supply Voltage Max4.75V
No. of I/O's37I/O's
Transmitting Current3.4mA
Output Power (dBm)0dBm
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size128KB
Sensitivity dBm-94dBm
RF Transceiver ApplicationsBanking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU Family-
MCU SeriesDA1468x
Qualification-
Product Range-
Technical Specifications
Data Rate
-
RF / IF Modulation
-
Data Bus Width
32bit
Operating Frequency Max
96MHz
RF IC Case Style
aQFN
No. of Pins
60Pins
IC Case / Package
AQFN
No. of I/O's
37I/O's
Output Power (dBm)
0dBm
RAM Memory Size
128KB
RF Transceiver Applications
Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
Operating Temperature Max
85°C
MCU Series
DA1468x
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
Receiving Current
3.1mA
Program Memory Size
8MB
Supply Voltage Min
1.7V
Supply Voltage Max
4.75V
Transmitting Current
3.4mA
Interfaces
I2C, I2S, SPI, UART, USB
Sensitivity dBm
-94dBm
Operating Temperature Min
-40°C
MCU Family
-
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003