Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG21A020F1024IM32-BR
Order Code3013854RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY35.330 (CNY39.9229) |
250+ | CNY35.100 (CNY39.663) |
500+ | CNY34.870 (CNY39.4031) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY3,533.00 (CNY3,992.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG21A020F1024IM32-BR
Order Code3013854RL
Technical Datasheet
Product Range-
Device CoreARM Cortex-M33
CPU Speed80MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M33
MPU Case StyleQFN
Operating Frequency Max80MHz
Program Memory Size1MB
No. of Pins32Pins
MPU FamilyEFR32
IC Case / PackageQFN
MPU SeriesEFR32xG21
No. of I/O's20I/O's
InterfacesI2C, I2S, SPI, UART, USART
RAM Memory Size96KB
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
80MHz
Core Architecture
ARM Cortex-M33
Operating Frequency Max
80MHz
No. of Pins
32Pins
IC Case / Package
QFN
No. of I/O's
20I/O's
RAM Memory Size
96KB
Supply Voltage Max
3.8V
MCU Series
EFR32MG
MSL
MSL 2 - 1 year
Device Core
ARM Cortex-M33
Data Bus Width
32bit
MPU Case Style
QFN
Program Memory Size
1MB
MPU Family
EFR32
MPU Series
EFR32xG21
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.8V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001