Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY17.890 (CNY20.2157) |
Product Information
Product Overview
PI3WVR14412ZLCEX is a multi-standard video switch with wide voltage range capability. It supports DisplayPort 1.3/1.4/2.0, HDMI 2.1, and emerging and proprietary standards. The PI3WVR14412 can pass high-speed signals up to 1.2V peak-to-peak differential, with a common-mode voltage from 0 to VDD for the TMDS signal. The wide voltage range allows DC-coupled multi-standard operation. Eliminating AC coupling capacitors saves board space and improves signal integrity for dense PCB design. It is suitable for routing of DisplayPort video signals with low signal attenuation between source and sink for PC and monitor, routing of HDMI 2.1 video signals with low signal attenuation between source and sink for 4K2K ultra-high definition video display and broadcast video equipment.
- Data rate: 20Gbps for high-speed channels
- Supports DDC with HPD channel mux/demux at HDMI
- Supports 720Mbps high-speed DP AUX at DP
- Return loss for high-speed channels at 10GHz: -10dB
- Low channel-to-channel crosstalk for high-speed channels: -35dB at 10GHz
- Low off-isolation for high-speed channels: -15dB at 10GHz
- VDD operating range: 3.3V +/-10%
- Low bit-to-bit skew, 5ps typ (between ‘+’ and ‘-’ bits)
- 40-contact, 3 x 6mm (TQFN) package
Technical Specifications
HDMI
10GHz
-35dB
2.97V
TQFN
-
-
-
No SVHC (27-Jun-2024)
1:2, 2:1
HDMI
TQFN
3.63V
40Pins
-
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate