Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,663.750 (CNY7,530.0375) |
5+ | CNY6,472.480 (CNY7,313.9024) |
10+ | CNY6,281.200 (CNY7,097.756) |
25+ | CNY6,206.870 (CNY7,013.7631) |
50+ | CNY6,082.740 (CNY6,873.4962) |
Product Information
Product Overview
IN 400-S is a current transducer used for electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial, laboratory and medical applications.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 400A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Status signal to indicate the transducer state, LED indicator confirms normal operation
- Metal housing to improve immunity to EMC & power dissipation
- Very high accuracy, excellent linearity, extremely low temperature drift, no insertion losses
- Wide frequency bandwidth, high immunity to external fields, very low noise on output signal
- Low noise feedback to primary conductor
- Operating temperature range from -40°C to 85°C
- Flat or vertical panel mounting
Technical Specifications
Current
14.25V
15.75V
-400A to 400A
Closed Loop Flux Gate
200ns
Current
-40°C
IN Series
± 14.25VDC to ± 15.75VDC
AC / DC
0.001 %
-400A to 400A
-400A to 400A
0.001%
Panel Mount
85°C
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate