Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC/CT-0306
Order Code3340731
Product RangeC/CT Series
Also Known AsUSEX0306000000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY82.920 (CNY93.6996) |
10+ | CNY81.140 (CNY91.6882) |
25+ | CNY79.360 (CNY89.6768) |
50+ | CNY79.240 (CNY89.5412) |
100+ | CNY72.030 (CNY81.3939) |
500+ | CNY69.760 (CNY78.8288) |
1000+ | CNY68.750 (CNY77.6875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.92 (CNY93.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC/CT-0306
Order Code3340731
Product RangeC/CT Series
Also Known AsUSEX0306000000
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Current Ratio-
Accuracy Class-
Measured CurrentAC
Power Rating-
Accuracy-
Current Measuring Range AC100mA to 50A
Current Sensor TechnologySplit-Core
Primary Current30A
Primary Current30A
Secondary Signal Type100mV
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeC/CT Series
Secondary Current Nom-
Product Overview
The C/CT series clamp-on current sensors can be used to measure currents in live wires. Typical applications include EMS current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machineries.
- Compact and slim design
- Flat temperature characteristics
- Flame retardant
- RoHS compliant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Current Ratio
-
Measured Current
AC
Accuracy
-
Current Sensor Technology
Split-Core
Primary Current
30A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
Secondary Current Nom
-
Supply Voltage Range
-
Accuracy Class
-
Power Rating
-
Current Measuring Range AC
100mA to 50A
Primary Current
30A
Secondary Signal Type
100mV
Operating Temperature Min
-10°C
Product Range
C/CT Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0237