Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY693.720 (CNY783.9036) |
5+ | CNY585.240 (CNY661.3212) |
10+ | CNY543.880 (CNY614.5844) |
25+ | CNY536.870 (CNY606.6631) |
50+ | CNY530.320 (CNY599.2616) |
Product Information
Product Overview
The CSN series closed loop Current Sensor that is based on the principles of the magneto-resistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
- Up to 1275A current sensing
- Measures AC, DC and impulse currents
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
Applications
Sensing & Instrumentation, Robotics, Communications & Networking, Power Management, Automotive
Technical Specifications
Closed Loop
12V
AC / DC / Impulse
-150A to 150A
-150A to 150A
-150A to 150A
0.5%
-40°C
CSN Series
± 12V to 15V
15V
0.5%
Closed Loop Hall Effect
0.5µs
-
Through Hole
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate