Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY499.850 (CNY564.8305) |
5+ | CNY484.980 (CNY548.0274) |
10+ | CNY470.100 (CNY531.213) |
25+ | CNY464.020 (CNY524.3426) |
50+ | CNY458.340 (CNY517.9242) |
Product Information
Product Overview
The CSNE151 is a closed loop Current Sensor for current feedback control systems. Based on the principles of the magneto-resistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
- 0 to 70°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Robotics, Power Management, Automotive
Technical Specifications
Closed Loop
14.25V
15.75V
-36A to 36A
-36A to 36A
1µs
-
0°C
CSN Series
± 15VDC
AC / DC / Impulse
0.5%
Closed Loop Hall Effect
-5A to 5A, 36A
0.5%
Through Hole
70°C
Technical Docs (2)
Alternatives for CSNE151
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate