Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAPR 50 B10
Order Code2146891
Product RangeAPR-B10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY891.670 (CNY1,007.5871) |
5+ | CNY885.940 (CNY1,001.1122) |
10+ | CNY880.210 (CNY994.6373) |
25+ | CNY875.380 (CNY989.1794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY891.67 (CNY1,007.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAPR 50 B10
Order Code2146891
Product RangeAPR-B10 Series
Technical Datasheet
Supply Voltage Range22.8VDC to 25.2VDC
Supply Voltage DC Min22.8V
Measured CurrentAC
Supply Voltage DC Max25.2V
Accuracy± 1%
Current Sensor TechnologySplit Core
Current Measuring Range AC10A, 25A, 50A
Primary Current10A, 25A, 50A
Accuracy1%
Secondary Signal TypeAnalog
Sensor MountingDIN Rail / Panel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAPR-B10 Series
Product Overview
The APR-B10 series DIN-rail or panel-mounting split-core AC Current Transducer for the electronic measurement AC current (all waveforms) with galvanic isolation between the primary and secondary circuit. It offers switch selectable measuring ranges and true 0 to 5Vrms and 0 to 10Vrms switch selectable voltage output.
- VFD and SCR waveforms current measurement
- True rms output (average)
- Insulating plastic case recognized according to UL94V-0
- Large aperture for cable up to 18mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Power Management
Technical Specifications
Supply Voltage Range
22.8VDC to 25.2VDC
Measured Current
AC
Accuracy
± 1%
Current Measuring Range AC
10A, 25A, 50A
Accuracy
1%
Sensor Mounting
DIN Rail / Panel
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
22.8V
Supply Voltage DC Max
25.2V
Current Sensor Technology
Split Core
Primary Current
10A, 25A, 50A
Secondary Signal Type
Analog
Operating Temperature Min
-20°C
Product Range
APR-B10 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132902