Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 100 C5
Order Code1002687
Product RangeDHR-C5 Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,838.950 (CNY2,078.0135) |
5+ | CNY1,723.190 (CNY1,947.2047) |
10+ | CNY1,680.010 (CNY1,898.4113) |
25+ | CNY1,649.360 (CNY1,863.7768) |
50+ | CNY1,618.710 (CNY1,829.1423) |
100+ | CNY1,586.340 (CNY1,792.5642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,838.95 (CNY2,078.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 100 C5
Order Code1002687
Product RangeDHR-C5 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Supply Voltage DC Max50V
Current Measuring Range DC-600A to 600A
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-600A to 600A
Primary Current100A
Response Time150ms
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR-C5 Series
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Accuracy
± 1%
Current Measuring Range AC
-600A to 600A
Response Time
150ms
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
20V
Measured Current
AC / DC
Current Measuring Range DC
-600A to 600A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
100A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
DHR-C5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26