Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCTSR 1-P
Order Code2664156
Product RangeCTSR Series
Technical Datasheet
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY673.470 (CNY761.0211) |
5+ | CNY612.050 (CNY691.6165) |
10+ | CNY550.620 (CNY622.2006) |
25+ | CNY489.190 (CNY552.7847) |
50+ | CNY427.760 (CNY483.3688) |
100+ | CNY366.330 (CNY413.9529) |
500+ | CNY304.900 (CNY344.537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY673.47 (CNY761.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoCTSR 1-P
Order Code2664156
Product RangeCTSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.9%
Current Measuring Range DC-1.7A to 1.7A
Current Sensor TechnologyClosed Loop, Flux Gate
Current Measuring Range AC-1.7A to 1.7A
Primary Current1A
Response Time50µs
Secondary Signal Type2.5V
Accuracy1.9%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCTSR Series
Product Overview
- Voltage output
- Single supply voltage
- PCB mount
- High accuracy
- Very low offset drift over temperature
- Wide aperture
- High overload capacity
- High insulation capability
- Reference pin with two modes, Ref In and Ref Out
- Degauss and test functions
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-1.7A to 1.7A
Current Measuring Range AC
-1.7A to 1.7A
Response Time
50µs
Accuracy
1.9%
Operating Temperature Min
-40°C
Product Range
CTSR Series
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Accuracy
± 1.9%
Current Sensor Technology
Closed Loop, Flux Gate
Primary Current
1A
Secondary Signal Type
2.5V
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028