Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.110 (CNY69.0543) |
| 10+ | CNY52.960 (CNY59.8448) |
| 98+ | CNY46.920 (CNY53.0196) |
| 196+ | CNY45.400 (CNY51.302) |
| 294+ | CNY44.330 (CNY50.0929) |
| 588+ | CNY43.250 (CNY48.8725) |
| 1078+ | CNY42.190 (CNY47.6747) |
Product Information
Product Overview
AD22151 is a linear magnetic field transducer. The sensor output is a voltage proportional to a magnetic field applied perpendicularly to the package top surface. The sensor combines integrated bulk hall cell technology and instrumentation circuitry to minimize temperature related drifts associated with silicon hall cell characteristics. The architecture maximizes the advantages of a monolithic implementation while allowing sufficient versatility to meet varied application requirements with a minimum number of components. Principal features include dynamic offset drift cancellation and a built-in temperature sensor. Application includes automotive, throttle position sensing, pedal position sensing, suspension position sensing, valve position sensing, industrial absolute position sensing, and proximity sensing.
- Typical sensitivity (external adjustment, gain=+1) is 0.4mV/G (TA=25°C and V+=5V)
- Typical output min is 5.0% of VCC (TA=25°C and V+=5V)
- Typical 3dB ROLL-OFF (5mV/G) is 5.7KHz (TA=25°C and V+=5V)
- Typical output noise figure (6KHz BW) is 2.4mV/rms (TA=25°C and V+=5V)
- Maximum ratiometricity error is 1.0%V/VCC (TA=25°C and V+=5V)
- Low offset drift over temperature range
- Gain adjustable over wide range, low gain drift over temperature range
- Adjustable first order temperature compensation
- 8-lead SOIC package
- Temperature rating range from -40°C to +150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear
NSOIC
NSOIC
6V
150°C
-
No SVHC (21-Jan-2025)
15mA
8Pins
4.5V
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate