Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY5.350 (CNY6.0455) |
| 100+ | CNY4.840 (CNY5.4692) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.240 (CNY4.7912) |
Product Information
Product Overview
TLE4966LHALA1 is a high-precision hall-effect switch with direction detection designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The IC provides a speed signal at Q2 for every magnetic pole pair and a direction information at Q1, which is provided before the speed signal.
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V) and peak temperatures up to 195°C without damage
- Superior temperature stability
- Low jitter (typ. 1µs) and digital output signals
- Excellent matching between the 2 hall probes
- Hall plate distance 1.45mm
- Direction & speed information
- Direction signal switches before the speed signal
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Direction Detection Sensor
10mA
4Pins
-0.0075T
2.7V
SSO
Digital
Open Collector
150°C
MSL 1 - Unlimited
Bipolar Hall Effect Switch
0.0075T
SSO
-
24V
4 Pin
2Outputs
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate