Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY485.080 (CNY548.1404) |
| 5+ | CNY482.660 (CNY545.4058) |
| 10+ | CNY469.020 (CNY529.9926) |
| 25+ | CNY455.370 (CNY514.5681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY485.08 (CNY548.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS11108
Order Code3134749
Technical Datasheet
Pixel Size (H x W)14µm x 14µm
Active Pixel Size2048
Frames per Second-
Image Colour-
Sensor Case / PackageLCP
No. of Pins24Pins
Sensor Case StyleLCP
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
S11108 is a CMOS linear image sensor that achieves high sensitivity by adding an amplifier to each pixel. It has a long photosensitive area (effective photosensitive area length: 28.672mm) consisting of 2048 pixels, each with a pixel size of 14 × 14μm. Application includes position detection, image reading, encoder, barcode reader.
- Effective photosensitive area length is 28.672mm, high sensitivity is 50V/(lx・s)
- Simultaneous charge integration for all pixels
- Variable integration time function (electronic shutter function)
- 5V single power supply operation
- Built-in timing generator allows operation with only start and clock pulse inputs
- Video data rate is 10MHz max, small input terminal capacitance is 5pF
- Supply voltage range from 4.75 to 5.25VDD (Ta = 25°C)
- Output impedance range from 70 to 260 ohm (Ta = 25°C)
- Current consumption is 30mA typ (Ta = 25°C)
- 12 pins LCP package, operating temperature range from -40 to 85°C
Technical Specifications
Pixel Size (H x W)
14µm x 14µm
Frames per Second
-
Sensor Case / Package
LCP
Sensor Case Style
LCP
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
-
Active Pixel Size
2048
Image Colour
-
No. of Pins
24Pins
Supply Voltage Min
4.75V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018