Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoC12880MA
Order Code3134750
Product RangeUltra-Compact
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,255.740 (CNY3,678.9862) |
| 5+ | CNY2,972.820 (CNY3,359.2866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,255.74 (CNY3,678.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoC12880MA
Order Code3134750
Product RangeUltra-Compact
Technical Datasheet
Pixel Size (H x W)14µm x 200µm
Frames per Second-
Image Colour-
Sensor Case / PackageModule
Sensor Case StyleModule
No. of Pins10Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingPCB Mount
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeUltra-Compact
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
C12880MA is a micro series mini-spectrometer. It supports the long wavelength region (up to 850nm). This product is suitable for integration into a variety of compact devices. Typical applications include food inspection, biometry (POC), testers for lights, LEDs, etc, water quality control monitors and other environmental measuring instruments, various light level measurements.
- Spectral resolution is 15nm maximum
- Supports synchronized integration(electronic shutter function)
- Hermetic package
- For integration into mobile measurement equipment
- Fingertip-sized, ultra-compact spectrometer head supporting high sensitivity
- Dimension (W × D × H) is 20.1 × 12.5 × 10.1mm
- Pixel size (H × V) is 14 × 200µm
Technical Specifications
Pixel Size (H x W)
14µm x 200µm
Image Colour
-
Sensor Case Style
Module
Supply Voltage Min
4.75V
Sensor Mounting
PCB Mount
Operating Temperature Max
50°C
Qualification
-
Frames per Second
-
Sensor Case / Package
Module
No. of Pins
10Pins
Supply Voltage Max
5.25V
Operating Temperature Min
5°C
Product Range
Ultra-Compact
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90273000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793