Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY395.750 (CNY447.1975) |
5+ | CNY389.030 (CNY439.6039) |
10+ | CNY379.830 (CNY429.2079) |
25+ | CNY371.320 (CNY419.5916) |
50+ | CNY363.790 (CNY411.0827) |
100+ | CNY356.060 (CNY402.3478) |
500+ | CNY354.510 (CNY400.5963) |
Product Information
Product Overview
The LRW8 series Float Switch efficient liquid level detectors are simple to install and designed for trouble free operation over a long life. The LR08 is a plastic float switch using either a PVC or synthetic rubber 3 core cable. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this version. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. The three-cored cable, connected to the micro-switch assembly inside the float chamber, is sheathed in CPE (chlorinated polyethylene) synthetic rubber or PVC. This cable is supplied in three standard lengths 5, 10 and 20m ±5% of the length quoted. LRW8 where the counter weight is inside the polypropylene chamber, hence giving the float a self tilting action.
- 20m Maximum submerged depth
- 482KN/m² Compressive strength
- Operation in specific gravities from 0.8 to 1.3
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
No SVHC (16-Jan-2020)
LRW8 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate