Print Page
Image is for illustrative purposes only. Please refer to product description.
642 In Stock
200 more incoming. You can reserve stock now
642 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY92.240 (CNY104.2312) |
10+ | CNY80.810 (CNY91.3153) |
25+ | CNY77.110 (CNY87.1343) |
50+ | CNY75.710 (CNY85.5523) |
100+ | CNY74.450 (CNY84.1285) |
500+ | CNY73.180 (CNY82.6934) |
1000+ | CNY71.720 (CNY81.0436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.24 (CNY104.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLCS-01
Order Code1006773
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Housing MaterialAcetal Copolymer
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max60°C
Product Overview
The LCS series compact Liquid Level Sensor made of acetal housing and polypropylene float. The sensor features horizontal side entry, normally open or normally closed by float rotation, EPDM sealing grommet and flying leads for interconnection. It is suitable for use with the high or low level water, un-pressurised central heating systems, fuel low level, drinking water level and organic solvents.
- Rapid push fit installation
- Reed-switch reliability
- 60°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Media Type
Liquid
Housing Material
Acetal Copolymer
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024