Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVCN210
Order Code3795031
Product RangeLVCN210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,497.900 (CNY7,342.627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,497.90 (CNY7,342.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCN210
Order Code3795031
Product RangeLVCN210 Series
Technical Datasheet
Product RangeLVCN210 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LVCN210 is an ultrasonic level transmitter and controller provides continuous level measurement up to 3m (9.8') with a 4 to 20mA signal output, and is configured via our free software download. The level sensor has 4 programmable relays with selectable hysteresis and fail-safe logic. The embedded level controller can lower cost by replacing external control hardware. This non-contact liquid level sensor is ideally suited for corrosive, sticky or dirty liquids, and is widely selected for day tank, skid, IBC, sump and process tank level applications.
- Fast and easy configuration via free software download and USB adaptor
- Narrow 5.08cm beam width and short 10cm dead band
- Four programmable relays
- PVDF transducer and 6P polycarbonate enclosure
- Automatic temperature compensation for accurate measurement
- Accuracy is ±0.2% of range
- Supply voltage is 24VDC (loop)
- Contact rating is 60VA, 1A maximum
- Ambient temperature range from -35 to 60°C
- Maximum working pressure of 2bar
Technical Specifications
Product Range
LVCN210 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951