Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer Inertial Measurement Units (IMU):
9 Products FoundFind a huge range of Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer Inertial Measurement Units (IMU) at element14 China. We stock a wide range of Inertial Measurement Units (IMU), such as Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer & Tri-Axis Accelerometer, Tri-Axis Magnetometer Inertial Measurement Units (IMU) from the worlds top manufacturers including: Xsens & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY9,873.280 (CNY11,156.8064) | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | - | CAN, RS232, UART | -40°C | 85°C | MTi 600 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY135.410 (CNY153.0133) | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LGA | 1.9V | 3.6V | LGA | 24Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 245°/s, ± 500°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | - | ||||
4216133 RoHS | Each | 1+ CNY2,232.130 (CNY2,522.3069) | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 16g | ± 2000°/s | - | RS232 | -40°C | 85°C | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY135.410 (CNY153.0133) | Min: 500 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LGA | 1.9V | 3.6V | LGA | 24Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 245°/s, ± 500°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | - | ||||
Each | 1+ CNY25,550.320 (CNY28,871.8616) | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | MEMS | X, Y, Z | Module | 4.5V | 34V | Module | - | ± 20g | ± 450°/s | - | RS232, USB, UART - BAU | -40°C | 85°C | MTi 10 | |||||
Each | 1+ CNY3,961.250 (CNY4,476.2125) | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | - | I2C, SPI, UART | -40°C | 85°C | MTi 3 | |||||
Each | 1+ CNY1,370.320 (CNY1,548.4616) | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | - | I2C, SPI, UART | -40°C | 85°C | MTi 1 | |||||
Each | 1+ CNY2,153.370 (CNY2,433.3081) | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | - | I2C, SPI, UART | -40°C | 85°C | MTi 2 | |||||
Each | 1+ CNY2,924.880 (CNY3,305.1144) | Min: 1 / Mult: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | - | I2C, SPI, UART | -40°C | 85°C | MTi 3 |