Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTARS-HCASS
Order Code3439093
Technical Datasheet
Supply Voltage DC Min9V
Sensor TypeAccelerometer, Gyroscope, Inclinometer
Supply Voltage DC Max36V
Sensing AxisX, Y, Z
Supply Voltage Min9V
Supply Voltage Max36V
Sensor Case / PackageModule
No. of Pins4Pins
Sensing Range - Accelerometer-
Sensing Range - Gyroscope± 245°/s
Temperature Sensing Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Supply Voltage DC Min
9V
Supply Voltage DC Max
36V
Supply Voltage Min
9V
Sensor Case / Package
Module
Sensing Range - Accelerometer
-
Temperature Sensing Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Accelerometer, Gyroscope, Inclinometer
Sensing Axis
X, Y, Z
Supply Voltage Max
36V
No. of Pins
4Pins
Sensing Range - Gyroscope
± 245°/s
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166