90 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.600 (CNY95.598) |
| 5+ | CNY83.380 (CNY94.2194) |
| 10+ | CNY82.160 (CNY92.8408) |
| 50+ | CNY80.940 (CNY91.4622) |
| 100+ | CNY79.720 (CNY90.0836) |
| 250+ | CNY77.200 (CNY87.236) |
Product Information
Product Overview
The OPB608V is a Reflective Object Sensor with plastic housing and phototransistor output. This through hole mounting photo interrupter features reduced ambient light sensitivity. The reflective switches consist of an infrared emitting device (LED or VCSEL) and a NPN silicon phototransistor mounted "side-by-side" on a parallel axis in a black opaque plastic housing. It has an emitting device and a phototransistor that are encapsulated in a visible filtering epoxy. The phototransistor responds to radiation from the emitter only when a reflective object passes within its field of view. The phototransistor has enhanced low current roll-off to improve the contrast ratio and immunity to background irradiance. LED versions are designed for near-field applications. The VCSEL version is designed for longer distances. Designed for applications with reflective distances between 1.27 and 30.48mm.
- Unfocused for sensing diffuse surface
- Enhanced signal to noise ratio
- 850nm LED peak wavelength
- Rbe transistor sensor
- 100mW Power dissipation
- 0 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Reflective
-
12mA
5V
30V
25mA
Phototransistor
Through Hole
70°C
-
30.48mm
1.27mm
-
Module
30V
2.2V
-
0°C
OPB608 Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate