Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLX-101-P-Z
Order Code3995738
Product RangeLX-100 Series
Also Known AsLX101PZ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,787.900 (CNY7,670.327) |
5+ | CNY5,939.420 (CNY6,711.5446) |
10+ | CNY4,921.230 (CNY5,560.9899) |
25+ | CNY4,412.140 (CNY4,985.7182) |
50+ | CNY4,131.190 (CNY4,668.2447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,787.90 (CNY7,670.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLX-101-P-Z
Order Code3995738
Product RangeLX-100 Series
Also Known AsLX101PZ
Technical Datasheet
Sensor TypeDigital Mark Sensor
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Output TypePNP Open Collector
Supply Voltage DC Min12V
Sensing MethodReflective
Supply Voltage DC Max24V
Output TypeDigital - PNP
Product RangeLX-100 Series
Connection Method4 Pin Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source-
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Digital Mark Sensor
Sensing Distance Max
10mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
LX-100 Series
Supply Voltage Min
12VDC
Light Source
-
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
10mm
Sensor Output Type
PNP Open Collector
Sensing Method
Reflective
Output Type
Digital - PNP
Connection Method
4 Pin Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15