Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEQ34PNJ
Order Code2357967
Product RangeEQ-30 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ34PNJ
Order Code2357967
Product RangeEQ-30 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max2m
Sensing Range Max2m
Supply Voltage DC Min10V
Sensor Output TypePNP
Sensing MethodReflective
Output TypePNP Open Collector
Supply Voltage DC Max30V
Product RangeEQ-30 Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Overview
The EQ34PNJ is a Reflective Photoelectric Sensor with PNP output, plug-in connector. Unaffected by colour or material, 2m (6.562ft) distance adjustable fixed-focus sensing. Automatic interference prevention. It can be used in places splashed with water.
- Stability indicator
- -25 to 55°C Operating temperature
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
2m
Sensor Output Type
PNP
Output Type
PNP Open Collector
Product Range
EQ-30 Series
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
2m
Supply Voltage DC Min
10V
Sensing Method
Reflective
Supply Voltage DC Max
30V
Connection Method
Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503