Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB4SL-3P2261
Order Code4058181
Product RangeW4SL-3 Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,601.000 (CNY2,939.130) |
5+ | CNY2,548.980 (CNY2,880.3474) |
10+ | CNY2,511.930 (CNY2,838.4809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,601.00 (CNY2,939.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4SL-3P2261
Order Code4058181
Product RangeW4SL-3 Series
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW4SL-3 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle
- Background suppression functional principle detail, laser light sensor
- 25mm to 300mm maximum sensing range, visible red type of light
- Ø 1mm (170mm) light spot size (distance), 650nm wave length
- Potentiometer, 5 turns adjustment, M3 mounting hole, IP66/IP67 enclosure rating
- 10VDC to 30VDC supply voltage range, 30mA current consumption, PNP switching output
- ≤100mA maximum output current, ≤0.5ms response time, 1,000Hz switching frequency
- Light/dark switching mode, complementary output function, rectangular housing
- Dimension (W x H x D) is 12.2 x 41.8 x 17.3mm, ambient operating temperature range from -10 to +50°C
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
PNP
Product Range
W4SL-3 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
300mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0528