Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS5N-PR-5-B01-PP
Order Code4101145
Product RangeS5N Series
Your Part Number
Technical Datasheet
41 In Stock
35 more incoming. You can reserve stock now
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.160 (CNY590.0408) |
| 5+ | CNY505.050 (CNY570.7065) |
| 10+ | CNY489.050 (CNY552.6265) |
| 25+ | CNY479.270 (CNY541.5751) |
| 50+ | CNY469.490 (CNY530.5237) |
| 100+ | CNY459.710 (CNY519.4723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY522.16 (CNY590.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS5N-PR-5-B01-PP
Order Code4101145
Product RangeS5N Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max4m
Sensing Distance Max16m
Sensing MethodPolarized Retroreflective
Supply Voltage DC Min10V
Sensor Output TypePNP
Output TypeDigital - PNP
Supply Voltage DC Max30V
Product RangeS5N Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
S5N-PR-5-B01-PP is an S5N series extended range of standard “One for All” photoelectric tubular M18 sensor. Typical applications include processing and packaging machinery, conveyor lines, material handling, ceramics intralogistics, and automated warehousing.
- Improved EMI immunity, improved ambient light immunity, improved laser safety level
- M18 flat plastic with universal mounting
- IO-Link connectivity V1.1 with double channel
- 2.5m nominal sensing distance, IP67 mechanical protection
- Trimmer sensitivity adjustment
- PNP NO+NC output type, 1kHz switching frequency, 500µs response time
- 10 to 30V DC operating voltage, ≤100mA load current
- Short-circuit protection, reverse polarity protection
- Plastic - PBT / PMMA housing, M12 plug connection
- Operating temperature range from - 25°C to 55°C (without freeze)
Contents
Sensor, Nuts M18 x 1.
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
16m
Supply Voltage DC Min
10V
Output Type
Digital - PNP
Product Range
S5N Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
4m
Sensing Method
Polarized Retroreflective
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009