Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
3 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,254.270 (CNY1,417.3251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,254.27 (CNY1,417.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoSF30-PM
Order Code2078009
Technical Datasheet
Sensor TypeFork Sensor
Sensing Distance Max2.5mm
Sensing Range Max15mm
Sensing Method-
Supply Voltage DC Min12V
Output TypeDigital - PNP / NPN
Supply Voltage DC Max30V
Product Range-
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP Rating-
Operating Temperature Min-
Operating Temperature Max-
Product Overview
The SF30-PM is a Fork Sensor with 15mm maximum sensing range for label detection.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Fork Sensor
Sensing Range Max
15mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-
Sensing Distance Max
2.5mm
Sensing Method
-
Output Type
Digital - PNP / NPN
Product Range
-
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967