Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVTE18-4P8240
Order Code4058119
Product RangeV18 Series
Also Known As6013119
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,054.720 (CNY1,191.8336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,054.72 (CNY1,191.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTE18-4P8240
Order Code4058119
Product RangeV18 Series
Also Known As6013119
Technical Datasheet
Sensing Range Max800mm
Sensing Distance Max800mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeV18 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- V18 series cylindrical photoelectric sensor
- Photoelectric proximity sensor functional principle (energetic functional principle detail)
- Cylindrical housing design (light emission), 78mm housing length, M18 x 1 thread diameter (housing)
- Axial optical axis, 10mm to 800mm max sensing range, 10mm to 700mm sensing range
- Approx. 2.8° focus, infrared type of light, plastic, LED light source, IP67 enclosure rating
- Ø 40mm (800mm) light spot size (distance), Approx. 2.8° angle of dispersion
- Potentiometer, 270° (sensing range) adjustment, 10VDC to 30VDC supply voltage range
- 30mA current consumption, PNP switching output, light/dark switching mode
- ≤ 100mA max output current, 250Hz switching frequency, male connector M12, 4-pin connection type
- Metal, nickel-plated brass housing material, ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensing Range Max
800mm
Sensing Method
Proximity Diffuse
Product Range
V18 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
800mm
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0601