Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX1ARCNT16.
Order Code1974082
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,061.610 (CNY2,329.6193) |
| 5+ | CNY1,803.910 (CNY2,038.4183) |
| 10+ | CNY1,494.670 (CNY1,688.9771) |
| 25+ | CNY1,340.050 (CNY1,514.2565) |
| 50+ | CNY1,236.970 (CNY1,397.7761) |
| 100+ | CNY1,187.950 (CNY1,342.3835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,061.61 (CNY2,329.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX1ARCNT16.
Order Code1974082
Product RangeOsiSense XU Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max14m
Sensing Distance Max14m
Supply Voltage DC Min10V
Sensor Output TypeRelay
Sensing MethodInfrared Reflex
Supply Voltage DC Max36V
Output TypeDiscrete
Product RangeOsiSense XU Series
Connection MethodScrew Clamp
Supply Voltage Min20VAC
Supply Voltage Max264VAC
Light SourceInfrared LED
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XUX1ARCNT16 is a 5-wire Photo-electric Sensor with Changeover discrete output. Compact 92 x 71 sensor. 1 LED yellow for output status and 1 LED green for supply. PBT enclosure. IP67 double insulation conforming to IEC 60529 and IP65 double insulation conforming to IEC 60529.
- 14m Sensing distance
- -25 to 55°C Operating temperature
Applications
Industrial
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
14m
Sensor Output Type
Relay
Supply Voltage DC Max
36V
Product Range
OsiSense XU Series
Supply Voltage Min
20VAC
Light Source
Infrared LED
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Range Max
14m
Supply Voltage DC Min
10V
Sensing Method
Infrared Reflex
Output Type
Discrete
Connection Method
Screw Clamp
Supply Voltage Max
264VAC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2