Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-US
Order Code2504895
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,849.480 (CNY2,089.9124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,849.48 (CNY2,089.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-US
Order Code2504895
Technical Datasheet
Sensing Range Max2.3ft
Sensor TypePhotoelectric
Sensing Distance Max700mm
Sensor Output TypeRelay
Sensing MethodDiffuse Reflective
Product Range-
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
2.3ft
Sensing Distance Max
700mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Qualification
-
Operating Temperature Min
-25°C
Sensor Type
Photoelectric
Sensor Output Type
Relay
Product Range
-
Supply Voltage DC Max
240V
Supply Voltage Max
24VDC
IP Rating
IP66
Operating Temperature Max
55°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608