Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5391-BCE-S-012-001
Order Code3931052
Your Part Number
Technical Datasheet
103 In Stock
945 more incoming. You can reserve stock now
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.510 (CNY215.2763) |
| 10+ | CNY188.120 (CNY212.5756) |
| 25+ | CNY161.340 (CNY182.3142) |
| 50+ | CNY158.300 (CNY178.879) |
| 100+ | CNY155.250 (CNY175.4325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.51 (CNY215.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5391-BCE-S-012-001
Order Code3931052
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-2.49psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalog, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Output Type
Analog, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Qualification
-
Operating Pressure Min
-2.49psi
Supply Voltage Max
5.25V
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361