Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY349.620 (CNY395.0706) |
5+ | CNY316.510 (CNY357.6563) |
10+ | CNY292.520 (CNY330.5476) |
25+ | CNY274.920 (CNY310.6596) |
50+ | CNY270.250 (CNY305.3825) |
Product Information
Product Overview
MEAS SM9000 series digital, ultra-low pressure sensor offering state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. It is suitable for use in CPAP /sleep apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches , pneumatic gauges and safety cabinets applications.
- 125 to 600Pa max pressure range
- Gauge pressure type and 16bit I2C output type
- 3% FS (before autozero) total error band
- Compensated temperature range from -20 to +85°C
Technical Specifications
Gauge
I2C Digital
Gauge
3V
Dual Port
3.9mA
Digital
Dual Axial Barbed, Same Side
I2C
-20°C
SM9000 Series
To Be Advised
0Pa
300Pa
5VDC
5.5V
SOIC
16Pins
± 3%
Surface Mount
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate