M5 Inductive Proximity Sensors:

18 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1371996

RoHS

Each
1+
CNY1,596.560
(CNY1,804.1128)
5+
CNY1,540.850
(CNY1,741.1605)
10+
CNY1,480.550
(CNY1,673.0215)
25+
CNY1,439.670
(CNY1,626.8271)
50+
CNY1,410.080
(CNY1,593.3904)
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
-
M5
-
PNP
10V
1mm
30V
-
30VDC
-
Cylindrical M5 Thread
-
-
-
-
-
2455531

RoHS

Each
1+
CNY949.700
(CNY1,073.161)
5+
CNY830.990
(CNY939.0187)
10+
CNY688.530
(CNY778.0389)
25+
CNY617.310
(CNY697.5603)
50+
CNY569.820
(CNY643.8966)
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
PNP
5V
1mm
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical
Cable
Brass
IP67
-25°C
XS Series
1371995

RoHS

Each
1+
CNY1,596.570
(CNY1,804.1241)
5+
CNY1,540.860
(CNY1,741.1718)
10+
CNY1,480.570
(CNY1,673.0441)
25+
CNY1,439.690
(CNY1,626.8497)
50+
CNY1,410.090
(CNY1,593.4017)
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
-
M5
-
PNP
10V
1mm
30V
10VDC
30VDC
-
Cylindrical M5 Thread
-
-
-
-
-
2409201

RoHS

Each
1+
CNY268.170
(CNY303.0321)
10+
CNY246.800
(CNY278.884)
25+
CNY228.770
(CNY258.5101)
75+
CNY213.110
(CNY240.8143)
Min: 1 / Mult: 1
0.8mm
Inductive Proximity Sensor
70°C
M5
0.8mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2667266

RoHS

Each
1+
CNY469.390
(CNY530.4107)
5+
CNY454.280
(CNY513.3364)
10+
CNY435.310
(CNY491.9003)
25+
CNY421.460
(CNY476.2498)
50+
CNY411.120
(CNY464.5656)
More Pricing...
Min: 1 / Mult: 1
1.2mm
Inductive Proximity Sensor
70°C
M5
-
NPN
10V
1.2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
IP67
-25°C
-
2667265

RoHS

Each
1+
CNY469.390
(CNY530.4107)
5+
CNY454.280
(CNY513.3364)
10+
CNY435.310
(CNY491.9003)
25+
CNY421.460
(CNY476.2498)
50+
CNY411.120
(CNY464.5656)
More Pricing...
Min: 1 / Mult: 1
1.2mm
Inductive
70°C
M5
-
PNP
10V
1.2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
Cable
Stainless Steel
IP67
-25°C
-
2839987

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CNY1,108.750
(CNY1,252.8875)
5+
CNY970.160
(CNY1,096.2808)
10+
CNY803.850
(CNY908.3505)
25+
CNY720.690
(CNY814.3797)
50+
CNY665.250
(CNY751.7325)
More Pricing...
Min: 1 / Mult: 1
1.2mm
Inductive
-
M5
-
NPN
10V
1.2mm
30V
-
-
-
-
-
-
-
-
-
4337040

RoHS

Each
1+
CNY1,458.310
(CNY1,647.8903)
5+
CNY1,407.420
(CNY1,590.3846)
10+
CNY1,352.340
(CNY1,528.1442)
25+
CNY1,315.010
(CNY1,485.9613)
50+
CNY1,287.970
(CNY1,455.4061)
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
NPN
10V
1mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
IP67
-25°C
-
4337039

RoHS

Each
1+
CNY1,418.800
(CNY1,603.244)
5+
CNY1,369.290
(CNY1,547.2977)
10+
CNY1,315.710
(CNY1,486.7523)
25+
CNY1,279.380
(CNY1,445.6994)
50+
CNY1,253.080
(CNY1,415.9804)
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
NPN
10V
1mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
IP67
-25°C
-
4336523

RoHS

Each
1+
CNY818.860
(CNY925.3118)
5+
CNY816.180
(CNY922.2834)
10+
CNY813.490
(CNY919.2437)
25+
CNY806.320
(CNY911.1416)
Min: 1 / Mult: 1
0.8mm
Inductive Proximity Sensor
70°C
M5
-
PNP
10V
0.8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
IP67
-25°C
-
2455539

RoHS

Each
1+
CNY1,048.190
(CNY1,184.4547)
5+
CNY1,039.390
(CNY1,174.5107)
10+
CNY1,030.590
(CNY1,164.5667)
25+
CNY1,024.950
(CNY1,158.1935)
50+
CNY1,019.310
(CNY1,151.8203)
More Pricing...
Min: 1 / Mult: 1
0.8mm
-
-
M5
-
PNP
5V
-
24V
-
-
-
-
-
-
-
-
XS Series
2409206

RoHS

Each
1+
CNY268.170
(CNY303.0321)
10+
CNY246.800
(CNY278.884)
25+
CNY228.770
(CNY258.5101)
75+
CNY213.110
(CNY240.8143)
Min: 1 / Mult: 1
0.8mm
-
-
M5
-
PNP-NO
10V
-
30V
-
-
-
-
-
-
-
-
MCPIP Series
2667264

RoHS

Each
1+
CNY547.840
(CNY619.0592)
5+
CNY530.210
(CNY599.1373)
10+
CNY508.070
(CNY574.1191)
25+
CNY491.900
(CNY555.847)
50+
CNY479.830
(CNY542.2079)
More Pricing...
Min: 1 / Mult: 1
1.2mm
Inductive Proximity Sensor
70°C
M5
-
PNP
10V
1.2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
M8 Connector
303 Stainless Steel
IP67
-25°C
-
3274554

RoHS

Each
1+
CNY904.170
(CNY1,021.7121)
5+
CNY858.860
(CNY970.5118)
Min: 1 / Mult: 1
1.5mm
-
-
M5
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
-
4623514

RoHS

Each
1+
CNY741.600
(CNY838.008)
5+
CNY713.160
(CNY805.8708)
10+
CNY686.430
(CNY775.6659)
25+
CNY669.170
(CNY756.1621)
50+
CNY653.050
(CNY737.9465)
More Pricing...
Min: 1 / Mult: 1
1.5mm
-
-
M5
-
NPN
10V
-
30V
-
-
-
-
-
-
-
-
-
2455538

RoHS

Each
1+
CNY943.180
(CNY1,065.7934)
5+
CNY825.290
(CNY932.5777)
10+
CNY683.810
(CNY772.7053)
25+
CNY613.070
(CNY692.7691)
50+
CNY565.910
(CNY639.4783)
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
PNP
5V
1mm
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-25°C
XS Series
4623538

RoHS

Each
1+
CNY741.600
(CNY838.008)
5+
CNY713.160
(CNY805.8708)
10+
CNY686.430
(CNY775.6659)
25+
CNY669.170
(CNY756.1621)
50+
CNY653.050
(CNY737.9465)
More Pricing...
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
70°C
M5
-
PNP
10V
2.5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
Stainless Steel
IP67
-25°C
DW - A - 62 - M4 Series
2776702

RoHS

Each
1+
CNY1,309.350
(CNY1,479.5655)
5+
CNY1,181.510
(CNY1,335.1063)
10+
CNY1,056.490
(CNY1,193.8337)
25+
CNY976.430
(CNY1,103.3659)
50+
CNY925.980
(CNY1,046.3574)
More Pricing...
Min: 1 / Mult: 1
0.8mm
-
-
M5
-
NPN-NO
12V
-
24V
-
-
-
-
-
-
-
-
GX Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
electronical-license
Trade Account