Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N05PA311S.
Order Code2455539
Product RangeXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,490.970 (CNY1,684.7961) |
| 5+ | CNY1,304.600 (CNY1,474.198) |
| 10+ | CNY1,080.950 (CNY1,221.4735) |
| 25+ | CNY969.130 (CNY1,095.1169) |
| 50+ | CNY894.580 (CNY1,010.8754) |
| 100+ | CNY846.910 (CNY957.0083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,490.97 (CNY1,684.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N05PA311S.
Order Code2455539
Product RangeXS Series
Technical Datasheet
Sensing Range Max0.8mm
Thread Size - MetricM5
Sensor Output TypePNP
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OsiSense XS 1N series flush or non-flush mountable general purpose Inductive Proximity Sensor with increased range. The inductive detection function that performs and lasts. The ever increasing needs of machine manufacturers relating to functions required for increased range inductive detection have led us to introduce this new offer to meet your demanding requirements. It is particularly well suited for machines used in the, machine tooling, assembly, packaging sectors and automotive industry and conveying. A global offers of high-performance inductive sensor to meet individual needs.
- Easy to install
- Robust
- Reliable and readily available
- Contributes to machine compactness
- Increased range (x2), sensing distance easier to adjust
- Long and short product lengths to meet most demanding dimension standards on the market
- DC and AC/DC versions available for maximum flexibility
- Increase the reliability
- Resistance to electromagnetic interference - Immune to high levels of EMC
- Contributes to machine performance
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Range Max
0.8mm
Sensor Output Type
PNP
Supply Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
M5
Supply Voltage DC Min
5V
Product Range
XS Series
Alternatives for XS1N05PA311S.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024