Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY336.380 (CNY380.1094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.38 (CNY380.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No3DPLAY2GOKITTOBO1
Order Code4410759
Also Known AsSP005731811
Kit Application TypeSensor
Silicon ManufacturerInfineon
Kit Contents3D PLAY2GO Evaluation Board TLI493D-W2BW
Application Sub TypeMagnetic Sensor
Silicon Core NumberTLI493D-W2BW
Product Range-
Product Overview
3DPLAY2GOKITTOBO1 is a XENSIV™ - 3D PLAY2GO for 3D magnetic sensors Shield2Go - activate it with your thumb. This is a very small joystick that can be actuated with your thumb. In terms of size, it is a direct replacement to those potentiometer joysticks often used in gaming controllers and similar devices. The joystick itself comes with a pre-mounted magnet and is especially made to be combined with the TLI493D-W2BW 3D magnetic sensor Shield2Go in order to evaluate three dimensional movements of consumer or industrial joysticks.
- Suitable for industrial and consumer applications
Technical Specifications
Kit Application Type
Sensor
Kit Contents
3D PLAY2GO Evaluation Board TLI493D-W2BW
Silicon Core Number
TLI493D-W2BW
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Application Sub Type
Magnetic Sensor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18