Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG10K3976B1
Order Code2771941
Product RangeA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG10K3976B1
Order Code2771941
Product RangeA
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeA
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3976K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length62mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Product Overview
GAG10K3976B1 is a radial glass thermistor series B. Suitable for air conditioning systems, refrigeration control, assembly into probes for a wide variety of applications, in environments where thermal shock and humidity are present, hot water boiler systems and sensor for engine temperature control.
- 10,000 ohm at 25°C
- ±1% tolerance at 25°C
- Glass hermetic encapsulation with high resistance to humid environments
- Wide operating temperature range from -40 to +125°C
- High stability and performance in harsh environmental conditions
- Fast response time and low cost
- 0.8mW/°C dissipation constant in still air
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
A
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
B-Constant
3976K
NTC Case Size
-
Probe Material
-
Lead Length
62mm
Operating Temperature Max
250°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076