Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MBD1
Order Code2771916
Product RangeMBD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MBD1
Order Code2771916
Product RangeMBD
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 0.88%
Thermistor MountingThrough Hole
Product RangeMBD
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPolyimide
Probe Diameter1.1mm
Lead Length51mm
Qualification-
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
1.1mm
Qualification
-
Resistance Tolerance (25°C)
± 0.88%
Product Range
MBD
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Polyimide
Lead Length
51mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104