Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoMC65F103A
Order Code1703895
Product RangeMC65
Technical Datasheet
15,236 In Stock
Need more?
886 Next business day delivery available(Shanghai stock)
12 Delivery in 5-6 Business Days(UK stock)
14338 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY53.000 (CNY59.890) |
2+ | CNY49.860 (CNY56.3418) |
3+ | CNY46.710 (CNY52.7823) |
5+ | CNY43.560 (CNY49.2228) |
10+ | CNY42.320 (CNY47.8216) |
20+ | CNY41.520 (CNY46.9176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.00 (CNY59.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoMC65F103A
Order Code1703895
Product RangeMC65
Technical Datasheet
Thermistor TypeNTC
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeMC65
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length76.2mm
Qualification-
Product Overview
The MC65F103A is a 2-pin NTC Thermistor with epoxy-coated interchangeable chip with heavy-isomid insulated nickel lead-wires. Resistance values in the range of 1000Ω to 100kΩ. Suitable for temperature measurement, control and compensation. It features most popular resistance (R) vs. temperature (T) curves. Special tight tolerances in the clinical range for medical applications for MC65. High reliability and stability over interchangeable range.
- Interchangeability down to ±0.09°F
- High sensitivity greater than -4%/°C at 77°F
- Resin coated for good mechanical strength and resistance to solvents
Applications
Sensing & Instrumentation, Safety, Medical
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76.2mm
Thermistor Mounting
Through Hole
Product Range
MC65
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001