B59115 PTC Thermistors:
4 Products FoundFind a huge range of B59115 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.640 (CNY13.1532)50+ CNY8.940 (CNY10.1022)100+ CNY8.200 (CNY9.266)250+ CNY7.400 (CNY8.362)500+ CNY6.790 (CNY7.6727)More Pricing... | Min: 1 / Mult: 1 | 55ohm | SMD | B59115 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 40mA | No SVHC (21-Jan-2025) | 85mA | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY8.200 (CNY9.266)250+ CNY7.400 (CNY8.362)500+ CNY6.790 (CNY7.6727)1000+ CNY6.320 (CNY7.1416) | Min: 100 / Mult: 1 | 55ohm | SMD | B59115 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 40mA | No SVHC (21-Jan-2025) | 85mA | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.990 (CNY15.8087)50+ CNY8.880 (CNY10.0344)100+ CNY8.190 (CNY9.2547)250+ CNY7.360 (CNY8.3168)500+ CNY6.790 (CNY7.6727)More Pricing... | Min: 1 / Mult: 1 | 55ohm | SMD | B59115 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 70mA | Lead (27-Jun-2024) | 145mA | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY8.190 (CNY9.2547)250+ CNY7.360 (CNY8.3168)500+ CNY6.790 (CNY7.6727)1000+ CNY6.660 (CNY7.5258) | Min: 100 / Mult: 1 | 55ohm | SMD | B59115 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 70mA | Lead (27-Jun-2024) | 145mA | AEC-Q200 | AEC-Q200 | |||||