B59607 PTC Thermistors:
2 Products FoundFind a huge range of B59607 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.090 (CNY8.0117)50+ CNY5.500 (CNY6.215)250+ CNY4.560 (CNY5.1528)500+ CNY4.210 (CNY4.7573)1000+ CNY3.870 (CNY4.3731)More Pricing... | Total:CNY35.45 Min: 5 / Mult: 5 | 55ohm | SMD | B59607 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY5.500 (CNY6.215)250+ CNY4.560 (CNY5.1528)500+ CNY4.210 (CNY4.7573)1000+ CNY3.870 (CNY4.3731)2000+ CNY3.820 (CNY4.3166) | Total:CNY550.00 Min: 100 / Mult: 5 | 55ohm | SMD | B59607 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | AEC-Q200 | AEC-Q200 | |||||