B59623 PTC Thermistors:
2 Products FoundFind a huge range of B59623 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.600 (CNY6.328)100+ CNY4.780 (CNY5.4014)500+ CNY4.330 (CNY4.8929)1000+ CNY4.090 (CNY4.6217)2000+ CNY3.860 (CNY4.3618)More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | B59623 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 13mA | No SVHC (21-Jan-2025) | 25mA | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY4.780 (CNY5.4014)500+ CNY4.330 (CNY4.8929)1000+ CNY4.090 (CNY4.6217)2000+ CNY3.860 (CNY4.3618)4000+ CNY3.630 (CNY4.1019) | Min: 100 / Mult: 10 | 470ohm | SMD | B59623 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 13mA | No SVHC (21-Jan-2025) | 25mA |