B597 PTC Thermistors:
3 Products FoundFind a huge range of B597 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.110 (CNY11.4243)50+ CNY8.720 (CNY9.8536)100+ CNY8.350 (CNY9.4355)250+ CNY8.330 (CNY9.4129)500+ CNY8.310 (CNY9.3903)More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | B597 | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 64mA | Lead (27-Jun-2024) | 127mA | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.230 (CNY20.5999)10+ CNY16.840 (CNY19.0292)50+ CNY13.990 (CNY15.8087)100+ CNY12.890 (CNY14.5657)200+ CNY12.800 (CNY14.464)More Pricing... | Min: 1 / Mult: 1 | 80ohm | Through Hole | B597 | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 69mA | Lead (27-Jun-2024) | 137mA | 13mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.970 (CNY14.6561)50+ CNY9.970 (CNY11.2661)100+ CNY9.160 (CNY10.3508)250+ CNY8.890 (CNY10.0457)500+ CNY8.610 (CNY9.7293)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | B597 | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 49mA | Lead (27-Jun-2024) | 97mA | 9mm | |||||