B59707 PTC Thermistors:
2 Products FoundFind a huge range of B59707 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.870 (CNY6.6331)50+ CNY4.450 (CNY5.0285)250+ CNY3.700 (CNY4.181)500+ CNY3.410 (CNY3.8533)1000+ CNY3.140 (CNY3.5482)More Pricing... | Min: 5 / Mult: 5 | 125ohm | SMD | B59707 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY4.450 (CNY5.0285)250+ CNY3.700 (CNY4.181)500+ CNY3.410 (CNY3.8533)1000+ CNY3.140 (CNY3.5482)2000+ CNY2.750 (CNY3.1075) | Min: 100 / Mult: 5 | 125ohm | SMD | B59707 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | AEC-Q200 | |||||