Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.040 (CNY28.2952) |
10+ | CNY18.890 (CNY21.3457) |
50+ | CNY16.990 (CNY19.1987) |
100+ | CNY16.470 (CNY18.6111) |
200+ | CNY14.900 (CNY16.837) |
500+ | CNY13.330 (CNY15.0629) |
Product Information
Product Overview
The B59755B0115A070 is a 2-pin PTC Thermistor with lead-free terminals. This B597 series thermistor is marked with manufacturer's logo, date code and type designation stamped on in black. Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor. Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection, short circuit protection, inrush current limiter (charging resistor) for smoothing and DC link capacitors and to replace high-power fixed resistors for capacitor charging.
- 12.5W Maximum power
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Technical Specifications
500ohm
B59755
-40°C
125°C
± 25%
No SVHC (21-Jan-2025)
-
12.5mm
Through Hole
560VAC
Current Limiting Protection
PTC
-
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate