B59830 PTC Thermistors:
3 Products FoundFind a huge range of B59830 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY14.280 (CNY16.1364)10+ CNY13.180 (CNY14.8934)50+ CNY10.980 (CNY12.4074)100+ CNY10.110 (CNY11.4243)200+ CNY9.690 (CNY10.9497)More Pricing... | Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59830 | 160V | -40°C | - | 125°C | PTC | ± 25% | 525mA | No SVHC (21-Jan-2025) | 1.05A | 22mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.790 (CNY20.1027)10+ CNY13.770 (CNY15.5601)50+ CNY11.200 (CNY12.656)100+ CNY10.180 (CNY11.5034)200+ CNY9.560 (CNY10.8028)More Pricing... | Min: 1 / Mult: 1 | 5ohm | Through Hole | B59830 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 450mA | Lead (27-Jun-2024) | 680mA | 17.5mm | |||||
Each | 1+ CNY14.280 (CNY16.1364)10+ CNY13.180 (CNY14.8934)50+ CNY10.980 (CNY12.4074)100+ CNY10.110 (CNY11.4243)200+ CNY9.230 (CNY10.4299)More Pricing... | Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59830 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 460mA | No SVHC (21-Jan-2025) | 920mA | 22mm |