B59840 PTC Thermistors:
2 Products FoundFind a huge range of B59840 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.080 (CNY13.6504)10+ CNY10.250 (CNY11.5825)50+ CNY9.150 (CNY10.3395)100+ CNY8.500 (CNY9.605)200+ CNY7.770 (CNY8.7801)More Pricing... | Min: 1 / Mult: 1 | 6ohm | Through Hole | B59840 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 330mA | Lead (27-Jun-2024) | 660mA | 17.5mm | |||||
Each | 1+ CNY12.450 (CNY14.0685)10+ CNY11.500 (CNY12.995)100+ CNY8.790 (CNY9.9327)500+ CNY7.910 (CNY8.9383)1000+ CNY7.760 (CNY8.7688)More Pricing... | Min: 1 / Mult: 1 | 6ohm | Through Hole | B59840 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 400mA | - | 0.8A | 17.5mm |